Roadrunner RRB-008 technical specifications.
| Board Thickness | 1.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Width | 220mm |
| RoHS | Compliant |
Download the complete datasheet for Roadrunner RRB-008 to view detailed technical specifications.
No datasheet is available for this part.