Roal RLDD015H-1200 technical specifications.
| Depth | 29mm |
| Length | 82mm |
| Max Input Voltage | 265V |
| Min Input Voltage | 176V |
| Max Output Current | 1.2A |
| Max Output Power | 15.84W |
| Max Output Voltage | 13.2V |
| Nominal Output Voltage | 13.2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 15.8W |
| Output Voltage | 13.2V |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RLDD015H-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
