Roal RLDD015L-1000 technical specifications.
| Depth | 29mm |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Input Voltage | 135V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 16W |
| Max Output Voltage | 16V |
| Mount | Panel |
| Nominal Output Voltage | 16V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 16W |
| Output Voltage | 16V |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RLDD015L-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
