Roal RLDD015L-600 technical specifications.
| Package/Case | 600 |
| Depth | 29mm |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Input Voltage | 135V |
| Min Input Voltage | 90V |
| Max Output Current | 600mA |
| Max Output Power | 7.2W |
| Max Output Voltage | 12V |
| Mount | Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 7.2W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RLDD015L-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
