Roal RLDD015L-900L technical specifications.
| Depth | 29mm |
| Length | 82mm |
| Max Input Voltage | 135V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 90°C |
| Max Output Current | 900mA |
| Max Output Power | 10.8W |
| Max Output Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 10.8W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roal RLDD015L-900L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
