Roal RSLD035-6A technical specifications.
| Depth | 27mm |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Input Voltage | 277V |
| Min Input Voltage | 120V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.24A |
| Max Output Power | 25W |
| Max Output Voltage | 73.5V |
| Nominal Output Voltage | 20.1V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.24A |
| Output Power | 25W |
| Output Voltage | 20.1V |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Roal RSLD035-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
