
Robnor Resins PX700K/100G technical specifications.
| Package/Case | Epoxy |
| Color | Black |
| Max Operating Temperature | 115°C |
| Reach SVHC Compliant | No |
| Weight | 100g |
| RoHS | Compliant |
Download the complete datasheet for Robnor Resins PX700K/100G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
