Roca 420730 technical specifications.
| Depth | 15mm |
| Length | 75mm |
| Material | Stainless Steel |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 420730 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.