
Roca 441123 technical specifications.
| Length | 30mm |
| Material | Stainless Steel |
| Mount | Screw |
| Thickness | 1.5mm |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 441123 to view detailed technical specifications.
No datasheet is available for this part.