Roca 441573 technical specifications.
| Length | 37mm |
| Material | Stainless Steel |
| Mount | Screw |
| Thickness | 2mm |
| Width | 67.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 441573 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.