Roca 441733 technical specifications.
| Length | 40mm |
| Material | Stainless Steel |
| Mount | Screw |
| Thickness | 2.5mm |
| Width | 137mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 441733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.