
Roca 444060 technical specifications.
| Length | 82mm |
| Material | Stainless Steel |
| Mount | Screw |
| Thickness | 3mm |
| Width | 184mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 444060 to view detailed technical specifications.
No datasheet is available for this part.