Roca 928085 technical specifications.
| Package/Case | 316 |
| Length | 123mm |
| Material | Stainless Steel |
| Mount | Screw |
| Thickness | 3mm |
| Width | 84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 928085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
