Roca 930856 technical specifications.
| Package/Case | 316 |
| Length | 110mm |
| Material | Stainless Steel |
| Mount | Screw |
| Thickness | 3mm |
| Width | 98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Roca 930856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
