Rochester Electronics 1N4007G technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N4007G to view detailed technical specifications.
No datasheet is available for this part.