Rochester Electronics 1N5243BTR technical specifications.
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1N5243BTR to view detailed technical specifications.
No datasheet is available for this part.