Rochester Electronics 1N5263B technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| DC Rated Voltage | 56V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics 1N5263B to view detailed technical specifications.
No datasheet is available for this part.