Rochester Electronics 1N5353BG technical specifications.
| Current Rating | 1A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 16V |
| RoHS | Unconfirmed |
Download the complete datasheet for Rochester Electronics 1N5353BG to view detailed technical specifications.
No datasheet is available for this part.