Rochester Electronics 1N6274AG technical specifications.
| Diameter | 5.3mm |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Bulk |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1N6274AG to view detailed technical specifications.
No datasheet is available for this part.