Rochester Electronics 1PMT5.0AT1G technical specifications.
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.18mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 5V |
| Width | 2.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 1PMT5.0AT1G to view detailed technical specifications.
No datasheet is available for this part.