Rochester Electronics 1SMC18AT3G technical specifications.
| Package/Case | SMC |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 18V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 1SMC18AT3G to view detailed technical specifications.
No datasheet is available for this part.