Rochester Electronics 4N25SR2M technical specifications.
| Isolation Voltage | 4.2kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 4N25SR2M to view detailed technical specifications.
No datasheet is available for this part.