The 4N37M is a single-channel optocoupler from Rochester Electronics, packaged in a DIP case and available in rail or tube packaging. It features an isolation voltage of 7.5kV and an input current of 10mA. The device is lead-free and compliant with Reach SVHC regulations.
Rochester Electronics 4N37M technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 4N37M to view detailed technical specifications.
No datasheet is available for this part.