CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDFP16, CERPACK-16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | CRC GENERATOR CIRCUIT |
| Family | F/FAST |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |