This 44-pin quad interrupt controller IC is designed for use in computing and embedded systems. It operates within a military temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The IC has a maximum supply current of 200mA. It is available in a QCCN, LCC44, or .65SQ package type.
Rochester Electronics 5962-8759701YA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
| External Data Bus Width | 8 |
| Screening Level | 38535Q/M;38534H;883B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics 5962-8759701YA to view detailed technical specifications.
No datasheet is available for this part.