Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Rochester Electronics 5962-9758401QCA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 5962-9758401QCA to view detailed technical specifications.
No datasheet is available for this part.