Rochester Electronics 6116SA15SOG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Packaging | Rail/Tube |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 6116SA15SOG to view detailed technical specifications.
No datasheet is available for this part.