Rochester Electronics 6N136SD technical specifications.
| Data Rate | 1Mbps |
| Input Current | 25mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 6N136SD to view detailed technical specifications.
No datasheet is available for this part.