Rochester Electronics 71016S12YG technical specifications.
| Lead Free | Lead Free |
| Length | 28.6mm |
| Packaging | Rail/Tube |
| Thickness | 2.9mm |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 71016S12YG to view detailed technical specifications.
No datasheet is available for this part.