Rochester Electronics 7164S20TPG technical specifications.
| Lead Free | Lead Free |
| Length | 34.3mm |
| Thickness | 3.3mm |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 7164S20TPG to view detailed technical specifications.
No datasheet is available for this part.