Rochester Electronics 71T75802S200BGG technical specifications.
| Lead Free | Lead Free |
| Length | 14mm |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 71T75802S200BGG to view detailed technical specifications.
No datasheet is available for this part.