Rochester Electronics 71V3556S166PFG technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Length | 20mm |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 71V3556S166PFG to view detailed technical specifications.
No datasheet is available for this part.