Rochester Electronics 71V35761S183BGI technical specifications.
| Lead Free | Contains Lead |
| Length | 14mm |
| Thickness | 2.15mm |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 71V35761S183BGI to view detailed technical specifications.
No datasheet is available for this part.