Rochester Electronics 71V67803S133BQG technical specifications.
| Lead Free | Lead Free |
| Length | 15mm |
| Thickness | 1.2mm |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 71V67803S133BQG to view detailed technical specifications.
No datasheet is available for this part.