The 74AC161MTC is a 16-bit binary counter IC with a 4-bit output, designed for industrial temperature operation. It has a supply voltage range of 2 to 6V and a propagation delay of 13.5ns. The device is packaged in a 16-pin TSSOP package and has a maximum operating temperature of 85°C. It is suitable for use in applications where a high-speed counter is required, such as in digital timing and control circuits.
Rochester Electronics 74AC161MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 95 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC161MTC to view detailed technical specifications.
No datasheet is available for this part.