The 74AC16374DL is a 16-bit non-inverting flip-flop from Rochester Electronics with a propagation delay of 10.8ns and an output current of 24mA. It operates at a frequency of 100MHz and is packaged in a lead-free SSOP package. The device is available in rail or tube packaging and is compliant with Reach SVHC regulations.
Rochester Electronics 74AC16374DL technical specifications.
| Package/Case | SSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74AC16374DL to view detailed technical specifications.
No datasheet is available for this part.