The 74AC253SJX is a 16-input 2-function multiplexer with a supply voltage range of 2V to 6V and a propagation delay of 17ns. It is packaged in a 16-pin R-PDSO-G16 SOP package and has a temperature grade of industrial, operating from -40°C to 85°C. This logic IC is part of the AC family and is suitable for use in a variety of applications.
Rochester Electronics 74AC253SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 17 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74AC253SJX to view detailed technical specifications.
No datasheet is available for this part.