Rochester Electronics 74AC32SJ technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 74AC32SJ to view detailed technical specifications.
No datasheet is available for this part.