Rochester Electronics 74AC86SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74AC86SC to view detailed technical specifications.
No datasheet is available for this part.