The 74ACQ646SCX is a registered bus transceiver with 24 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It is a 3.3V to 6V logic IC with a propagation delay of 14ns and a true output polarity. The device is available in a 24-pin SOP package with a width of 7.5mm and a length of 15.4mm. It is designed for industrial applications and is part of the AC family of logic ICs.
Rochester Electronics 74ACQ646SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 14 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACQ646SCX to view detailed technical specifications.
No datasheet is available for this part.