The 74ACT11004DW is a 6-bit hex inverter from Rochester Electronics. It features a package type of SOIC and is packaged in bulk. The device has a propagation delay of 9ns and an output current of 24mA. It is lead free and RoHS compliant, but not SVHC compliant.
Rochester Electronics 74ACT11004DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT11004DW to view detailed technical specifications.
No datasheet is available for this part.