Rochester Electronics 74ACT11004DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT11004DWR to view detailed technical specifications.
No datasheet is available for this part.