The 74ACT11008N is a 4-bit quad 2-input NAND gate from Rochester Electronics. It features a PDIP package and is lead-free compliant. The device has a propagation delay of 9ns and an output current of 24mA. It is available in bulk packaging and meets the requirements of the Reach SVHC directive.
Rochester Electronics 74ACT11008N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT11008N to view detailed technical specifications.
No datasheet is available for this part.