Rochester Electronics 74ACT11030DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 8.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT11030DR to view detailed technical specifications.
No datasheet is available for this part.