Rochester Electronics 74ACT11030N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 8.7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT11030N to view detailed technical specifications.
No datasheet is available for this part.