Rochester Electronics 74ACT139SCX technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics 74ACT139SCX to view detailed technical specifications.
No datasheet is available for this part.