The 74ACT16374DLR is a 16-bit non-inverting parallel load shift register from Rochester Electronics. It operates at a frequency of 65MHz and can source up to 24mA of current. The device is packaged in a lead-free SSOP package and is available in bulk packaging. The propagation delay is 12.4ns.
Rochester Electronics 74ACT16374DLR technical specifications.
| Package/Case | SSOP |
| Frequency | 65MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT16374DLR to view detailed technical specifications.
No datasheet is available for this part.