Rochester Electronics 74ACT16541DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 9.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT16541DL to view detailed technical specifications.
No datasheet is available for this part.