Rochester Electronics 74ACT16823DLR technical specifications.
| Frequency | 90MHz |
| Lead Free | Lead Free |
| Number of Bits | 18 |
| Number of Outputs | 18 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT16823DLR to view detailed technical specifications.
No datasheet is available for this part.