The 74ACT16841DL is a 20-bit non-inverting parallel load driver from Rochester Electronics with a maximum frequency of 1MHz and an output current of 24mA. It is packaged in a lead-free SSOP package and is compliant with Reach SVHC regulations. The device operates at a propagation delay of 12.2ns. It is available in bulk packaging.
Rochester Electronics 74ACT16841DL technical specifications.
| Package/Case | SSOP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics 74ACT16841DL to view detailed technical specifications.
No datasheet is available for this part.